ESKA 8522714 20mm Ceramic Time Delay Micro Fuse 500mA 250V

MPN
8522714
Brand
ESKA
EAN-13
2050001184887
Order Code
54-3361
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.944
100+ £0.882
500+ £0.855
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 39 in stock


  • Fuse type: Ceramic tube
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Nominal current: 0.5A
  • Nominal voltage: 250V
  • Release characteristics: time delay -T-
Type Micro fuse
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot