ESKA 632416 Multimeter Fuse 6.30x32mm 800mA 1000V Quick Acting 1Piece

MPN
632416
Brand
ESKA
EAN-13
4251783521671
Order Code
09-1021
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The ESKA 632416 is a cartridge fuse designed for multimeters. It measures 6.30 mm x 32 mm and operates at 800 mA with a voltage rating of 1000 V. Typical applications include protecting sensitive measuring devices, where its very quick-acting (FF) response is crucial.
Type Multimeter fuse
Current Rating 800mA
Voltage Rating 1000V
Length 32mm
Diameter 6.30mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.30 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot