ESKA 632415 Multimeter Fuse Diameter 6.30mm L32mm 630mA 1000V Very Quick Acting

MPN
632415
Brand
ESKA
EAN-13
4251783521664
Order Code
09-1020
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

The ESKA 632415 cartridge fuse is a very quick-acting, glass fuse measuring 6.30 mm x 32 mm. It has a rating of 630 mA and can handle up to 1000 V, making it suitable for precise electronic equipment. This multimeter fuse is ideal for protecting sensitive circuits from rapid current surges.
Type Multimeter fuse
Current Rating 630mA
Voltage Rating 1000V
Length 32mm
Diameter 6.30mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.30 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot