ESKA 632.708 Time Delay Ceramic Micro Fuse 6.3 x 32mm 125mA 500V, Pack of 10

MPN
632.708
Brand
ESKA
EAN-13
2050000163074
Order Code
54-5678
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock


  • Type: Ceramic tube (+ extinguishing agent)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: Micro fuse
  • Nominal current: 0.125A
  • Nominal voltage: 500V
  • Release characteristics: time delay -T-
  • Standards/test marks: DIN 41.668, EN60127-2-4

(Content: 10 pcs)
Type Pack of Fuses
Current Rating 0.125A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot