ESKA 632.625 Quick Blow Micro Fuse 6.3 x 32mm 6.3A 60V, Pack of 10

MPN
632.625
Brand
ESKA
EAN-13
2050000165245
Order Code
54-5672
Country of Origin
Germany
View Full Product Range (22)

Discontinued


Quick blow glass micro fuses from ESKA.


  • Nominal current: 6.3A
  • Nominal voltage: 60V
  • Length: 32mm
  • Diameter: 6.3mm
  • Standards/test marks: DIN 41.668, EN 60127-2-4
  • Supplied in packs of 10
  • Manufacturer's part 632.625
Type Pack of Fuses
Current Rating 6.3A
Voltage Rating 60V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Glass

Trustpilot