ESKA 632.603 Quick Blow Micro Fuse 6.3 x 32mm 40mA 250V, Pack of 10

MPN
632.603
Brand
ESKA
EAN-13
2050000163043
Order Code
54-5652
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.14
10+ £6.46
100+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

0032 A to 2A 150V and Turn off assets 35A, 2.5A to 4A 150V, 5A to 16A and 60V Turn off assets 4A = 40A, 5A = 50A, 6.3A = 63A, 8A = 80A, 10A = 100A, 12.5A = 16A = 125A and 160A.
  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: Micro fuse
  • Nominal current: 0.04A
  • Nominal voltage: 250V
  • Release characteristics: quick response F-
  • Standards/test marks: DIN 41.668, EN 60127-2-4

(Content: 10 pcs)
Type Pack of Fuses
Current Rating 4A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot