ESKA 632.417 Very Quick Acting Multimeter Fuse 6.3 x 32mm 1A 1000V

MPN
632.417
Brand
ESKA
Order Code
54-6235
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

    0.5A 1A 2A
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

High security fuse suitable for multimeters.


  • Type: Ceramic tube (+ extinguishing agent)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: Multimeter fuse
  • Nominal current: 1A
  • Nominal voltage: 1000V
  • Release characteristics: Very quick acting -FF-
Type Multimeter fuse
Length 32mm
Diameter 6.3mm
Body Material Ceramic
Current Rating 1A
Fuse Type Multimeter
Nominal Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot