ESKA Very Quick Acting Multimeter Fuses 6.3 x 32mm 1000V

ESKA Brand: ESKA

High security fuse suitable for multimeters.

  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: Multimeter fuse
  • Nominal voltage: 1000V
  • Release characteristics: Very quick acting -FF-
  • Type: Ceramic tube (+ extinguishing agent)
Description Image Product Buy Pricing (Ex VAT) Current Rating Type Length Diameter Body Material Fuse Type Nominal Voltage
ESKA 632.417 Very Quick Acting Multimeter Fuse 6.3 x 32mm 1A 1000V
ESKA 632.417 Very Quick Acting Multimeter Fuse 6.3 x 32mm 1A 1000V
Standard range
Order code: 54-6235
MPN: 632.417

Despatched within 4 working days - 51 in stock
3+ £1.43
Price per unit Ex VAT
1A Multimeter fuse 32mm 6.3mm Ceramic Multimeter 1000V
ESKA 632.420 Very Quick Acting Multimeter Fuse 6.3 x 32mm 2A 1000V
ESKA 632.420 Very Quick Acting Multimeter Fuse 6.3 x 32mm 2A 1000V
Standard range
Order code: 54-6236
MPN: 632.420

Despatched within 4 working days - 299 in stock
3+ £1.74
Price per unit Ex VAT
2A Multimeter fuse 32mm 6.3mm Ceramic Multimeter 1000V
ESKA 632.414 Very Quick Acting Multimeter Fuse 6.3 x 32mm 500mA 1000V
ESKA 632.414 Very Quick Acting Multimeter Fuse 6.3 x 32mm 500mA 1000V
Extended range
Order code: 54-6237
MPN: 632.414

Available to back orderBack order, lead time 11 days
10+ £2.10
100+ £1.98
500+ £1.90
Price per unit Ex VAT
0.5A Multimeter fuse 32mm 6.3mm Ceramic Multimeter 1000V

Trustpilot