ESKA 632.413 Multimeter Fuse Dia6.3x32mm 0.4A 1000V Fast Acting

Image Representative of Range

ESKA 632.413 Multimeter Fuse Dia6.3x32mm 0.4A 1000V Fast Acting

MPN
632.413
Brand
ESKA
EAN-13
2050003082815
Order Code
11-7841
Country of Origin
Slovenia
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The ESKA 632.413 multimeter fuse is a quickblow glass cartridge fuse measuring 6.3 mm by 32 mm, with a rating of 0.4 A at 1000 V. Manufactured by ESKA, it is designed for very quick acting scenarios, ensuring protection for sensitive electrical equipment. Common applications include safeguarding multimeters and similar electronic devices.
Type Multimeter fuse
Current Rating 400mA
Voltage Rating 1000V
Length 32mm
Diameter 6.3mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 30kA

Reviews

Be the first to submit a review

Trustpilot