ESKA 632.409 Multimeter Fuse 160mA 1000V Diameter 6.30x32mm Very Quick Acting

MPN
632.409
Brand
ESKA
EAN-13
4251783521619
Order Code
09-1016
Country of Origin
Taiwan
  • Quickly find another product in this range by Current Rating:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 331 in stock

The ESKA 632.409 Multimeter fuse is a quick blow glass cartridge fuse designed for use in multimeters. This very quick acting fuse has dimensions of 6.30 mm by 32 mm, with a rating of 160 mA at 1000 V. It is commonly used to protect sensitive electronic measuring equipment from high current surges.
Type Multimeter fuse
Current Rating 160mA
Voltage Rating 1000V
Length 32mm
Diameter 6.30mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.30 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot