ESKA 632.407 Multimeter Fuse Dia.6.30x32mm 100mA 1000V Short Circuit Protection

MPN
632.407
Brand
ESKA
EAN-13
4251783521596
Order Code
09-1014
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 454 in stock

The ESKA 632.407 is a quick blow cartridge fuse designed for multimeters. Its main attributes include a 6.30 mm x 32 mm glass body, 100 mA current rating, and 1000 V voltage rating. Typically used in precision instruments, this ESKA multimeter fuse ensures fast acting protection against overcurrent.
Type Multimeter fuse
Current Rating 100mA
Voltage Rating 1000V
Length 32mm
Diameter 6.30mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.30 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot