ESKA 632.324 Time Delay Fuse 6.3 x 32mm 5A 250V, Pack of 10

MPN
632.324
Brand
ESKA
EAN-13
2050000163517
Order Code
54-5757
Qty Unit Price (Ex VAT)
2+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

Clear glass time delay fuses from ESKA.


  • Nominal current: 5A
  • Nominal voltage: 250V
  • Length: 32mm
  • Diameter: 6.3mm
  • Supplied in packs of 10
  • Manufacturer's part 632.324
Type Pack of Fuses
Current Rating 5A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot