ESKA 632.304 Time Delay Fuse 6.3 x 32mm 50mA 250V, Pack of 10

MPN
632.304
Brand
ESKA
EAN-13
2050000164620
Order Code
54-5766
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

0032 A to 2 A transparent glass tube with 35 A breaking capacity, 2.5 A to 16 A glass pipe with sand, and 1000 A breaking capacity.
  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: Micro fuse
  • Nominal current: 0.05A
  • Nominal voltage: 250V
  • Release characteristics: time delay -T-

(Content: 10 pcs)
Type Pack of Fuses
Current Rating 0.05A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot