ESKA 632.230 Medium Time Lag Glass Fuse 6.3 x 32mm 16A 250V, Pack of 10

Image Representative of Range

ESKA 632.230 Medium Time Lag Glass Fuse 6.3 x 32mm 16A 250V, Pack of 10

MPN
632.230
Brand
ESKA
Order Code
54-5915
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

ESKA 632.230 Medium Time Lag Glass Fuse 6.3 x 32mm 16A 250V, Pack of 10
  • Type: glass tube (+ extinguishing agent)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: Micro fuse
  • Nominal current: 16A
  • Nominal voltage: 250V
  • Release characteristics: Medium time-lag -mT-
Type Pack of Fuses
Current Rating 16A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Medium time lag
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot