ESKA 632.122 Very Quick Acting Micro Fuse 6.3 x 32mm 3.15A 500V, Pack of 10

MPN
632.122
Brand
ESKA
EAN-13
2050000164873
Order Code
54-5734
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

ESKA 632.122 Very Quick Acting Micro Fuse 6.3 x 32mm 3.15A 500V, Pack of 10.
  • Type: Ceramic tube (+ extinguishing agent)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: Micro fuse
  • Nominal current: 3.15A
  • Nominal voltage: 500V
  • Release characteristics: Very quick acting -FF-

(Content: 10pcs)
Type Pack of Fuses
Current Rating 3.15A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Very quick blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot