ESKA 632.113 Very Quick Acting Micro Fuse 6.3 x 32mm 400mA 250V, Pack of 10

Order Code:

54-5725

Brand: ESKA MPN: 632.113 EAN-13: 2050000164064

Discontinued



  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: Micro fuse
  • Nominal current: 0.4A
  • Nominal voltage: 250V
  • Release characteristics: Very quick acting -FF-

(Content: 10pcs)
Type Pack of Fuses
Current Rating 0.4A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Very quick blow
Body Material Glass

You may also like


Trustpilot