ESKA 530.611 Quick Acting Glass Micro Fuse 5 x 30mm 250mA 500V Pack of 500

ESKA 530.611 Quick Acting Glass Micro Fuse 5 x 30mm 250mA 500V Pack of 500

MPN
530611
Brand
ESKA
Order Code
64-3267

Discontinued


The ESKA 530.611 is a 250mA Quick Acting Glass Micro Fuse rated at 500V. This glass fuse comprises of a transparent glass tube, sealed with nickel plated brass end caps.


  • Length 30mm
  • Diameter 5mm
  • Fuse layout: Glass tube (clear)
  • Fuse type: Micro fuse
  • Nominal current: 250mA
  • Nominal voltage: 500V
  • Release characteristics: quick response F-
  • Switch-off capacity: 50A
  • Manufacturer’s part: ESKA 530611
Current Rating 250mA
Voltage Rating 500V
Length 30mm
Diameter 5mm
Fuse Speed Fast acting

Trustpilot