ESKA 528.020 Medium Time Lag 5 x 25mm Ceramic Micro Fuse 2A 250V, Pack of 10

MPN
528.020
Brand
ESKA
EAN-13
4064161263489
Order Code
54-4408
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.44 £13.13
10+ £12.04
100+ £11.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock


  • With nucleus warning device (Indicator)
  • Ceramic tube
  • Content: 10 pc(s)
  • Dimensions, length: 25mm
  • Dimensions, Ø: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 2A
  • Nominal voltage: 250V
  • Release characteristics: Medium time-lag -mT-
  • Standards/test marks: DIN 41576-2 EN 60068-2-20

Pack contents: 10 pieces
Type Pack of Fuses
Current Rating 2A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Medium blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot