ESKA 527.027 Quick Blow 5 x 25mm Ceramic Micro Fuse Link 10A 250V Pack of 10

MPN
527.27
Brand
ESKA
EAN-13
4064161263441
Order Code
54-4451
Qty Unit Price (Ex VAT)
1+ £15.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock


  • Ceramic tube (+ extinguishing agent)
  • Content: 10 pc(s)
  • Dimensions, length: 25mm
  • Dimensions, Ø: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 10A
  • Nominal voltage: 250V
  • Breaking capacity 300A
  • Release characteristics: quick response F-
  • Standards/test marks: DIN 41576-1 EN 60068-2-20

Pack contents: 10 pieces
Type Pack of Fuses
Current Rating 10A
Voltage Rating 250V
Length 25mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot