ESKA 525.227 Medium Blow 5 x 25mm Glass Micro Fuse Link 10A 250V Pack of 10

MPN
515.665
Brand
ESKA
EAN-13
2050000377419
Order Code
54-4434
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock


  • Glass tube (+ extinguishing agent)
  • Content: 10 pc(s)
  • Dimensions, length: 15mm
  • Dimensions, Ø: 5mm
  • Breaking capacity 35A
  • Nominal current: 3.5A
  • Nominal voltage: 250V
  • Release characteristics: quick response F-
  • Standards/test marks: DIN 41576-1 EN 60068-2-20

(Pack contents: 10 pieces)
Type Pack of Fuses
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot