ESKA 522627 DC Fuse 5x20mm 10A 250V DC Time Delay -T- 1 piece

Image Representative of Range

ESKA 522627 DC Fuse 5x20mm 10A 250V DC Time Delay -T- 1 piece

MPN
522627
Brand
ESKA
EAN-13
2050003747356
Order Code
11-7838
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.698
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

The ESKA 522627 cartridge fuse is a time delay DC fuse with dimensions of 5 mm by 20 mm and a rating of 10 A at 250 V. This glass fuse is suitable for protecting electronic circuits where a slow blow response is required. It is typically used in applications requiring dependable overcurrent protection in electrical and electronic devices.
Type DC fuse
Current Rating 10A
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot