ESKA 522625 DC Fuse 5x20mm 6.3A 250V Time Delay T 1 piece

Image Representative of Range

ESKA 522625 DC Fuse 5x20mm 6.3A 250V Time Delay T 1 piece

MPN
522625
Brand
ESKA
EAN-13
2050003747332
Order Code
11-7836
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.736
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The ESKA 522625 cartridge fuse is a glass fuse designed for use in DC circuits, featuring a size of 5 mm x 20 mm and a current rating of 6.3 A at 250 V. It is a time delay fuse, making it suitable for applications where a temporary surge or overcurrent needs to be tolerated. This fuse is typically used in electronic devices and automotive applications to protect circuits from overcurrents and short circuits.
Type DC fuse
Current Rating 6.3A
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot