ESKA 522617 DC Fuse 5x20mm 1A 250V DC Time Delay T 1 piece

Image Representative of Range

ESKA 522617 DC Fuse 5x20mm 1A 250V DC Time Delay T 1 piece

MPN
522617
Brand
ESKA
EAN-13
2050003747257
Order Code
11-7828
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.941
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The ESKA 522617 DC fuse is a cartridge glass fuse measuring 5 mm x 20 mm and rated at 1 A, 250 V DC with a time delay feature. Manufactured by ESKA, it is designed for overcurrent protection in DC circuits. Typically, this fuse is used in electronic devices and applications requiring precise and reliable fusing.
Type DC fuse
Current Rating 1A
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot