ESKA 522616 DC Fuse 5x20mm 0.8A 250V DC Time Delay Content 1 piece

Image Representative of Range

ESKA 522616 DC Fuse 5x20mm 0.8A 250V DC Time Delay Content 1 piece

MPN
522616
Brand
ESKA
EAN-13
2050003747240
Order Code
11-7827
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.717
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 9 in stockBack-order availability date - 27/11/2026

The ESKA 522616 DC fuse is a time delay cartridge fuse measuring 5 mm x 20 mm, with a rating of 0.8 A at 250 V DC. Manufactured by ESKA, it features a time delay suitable for applications requiring controlled circuit protection. Commonly used in electronic devices and circuits, it helps prevent damage from overcurrent events.
Type DC fuse
Current Rating 800mA
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot