ESKA 522613 DC Fuse 5x20mm 0.4A 250V DC Time Delay-T 1 pieces

Image Representative of Range

ESKA 522613 DC Fuse 5x20mm 0.4A 250V DC Time Delay-T 1 pieces

MPN
522613
Brand
ESKA
EAN-13
2050003747219
Order Code
11-7824
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The ESKA 522613 DC fuse is a cartridge fuse with dimensions of 5 mm x 20 mm and a rating of 0.4 A at 250 V DC. This time delay glass fuse is designed for DC circuits to provide overcurrent protection. It is typically used in electronic devices and circuits where precise current control and delay are required.
Type DC fuse
Current Rating 400mA
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot