ESKA 522612 DC Fuse 5x20mm 0.315A 250V Time Delay 1 piece

Image Representative of Range

ESKA 522612 DC Fuse 5x20mm 0.315A 250V Time Delay 1 piece

MPN
522612
Brand
ESKA
EAN-13
2050003747202
Order Code
11-7823
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The ESKA 522612 DC fuse is a glass cartridge fuse measuring 5 mm x 20 mm. It has a 0.315 A 250 V DC rating with a time delay feature, making it suitable for overcurrent protection in electronics. This fuse is typically used in applications requiring reliable circuit protection for DC power sources.
Type DC fuse
Current Rating 315mA
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot