ESKA 522611 DC Fuse 5x20mm 0.25A 250V DC Time Delay-T 1 pieces

Image Representative of Range

ESKA 522611 DC Fuse 5x20mm 0.25A 250V DC Time Delay-T 1 pieces

MPN
522611
Brand
ESKA
EAN-13
2050003747196
Order Code
11-7822
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

ESKA 522611 DC cartridge fuse with dimensions of 5 mm x 20 mm, a rating of 0.25 A at 250 V DC, and a time delay feature. It is a glass fuse designed to protect electrical circuits against overcurrent conditions. Typical applications include use in electronic devices where reliable circuit protection is critical.
Type DC fuse
Current Rating 250mA
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot