ESKA 522609 DC Fuse 5x20mm 0.16A 250V DC Time Delay 1 piece

Image Representative of Range

ESKA 522609 DC Fuse 5x20mm 0.16A 250V DC Time Delay 1 piece

MPN
522609
Brand
ESKA
EAN-13
2050003747172
Order Code
11-7820
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

ESKA, the 522609 DC fuse is a cartridge fuse with dimensions of 5 mm x 20 mm. It features a time delay characteristic suitable for DC applications up to 250 V and 0.16 A. This glass fuse is typically used in electronic circuits for overcurrent protection.
Type DC fuse
Current Rating 160mA
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot