ESKA 522608 DC Fuse 5x20mm 0.125A 250V DC Time Delay 1 piece

Image Representative of Range

ESKA 522608 DC Fuse 5x20mm 0.125A 250V DC Time Delay 1 piece

MPN
522608
Brand
ESKA
EAN-13
2050003747165
Order Code
11-7819
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

ESKA 522608 DC fuse, has dimensions of 5 mm x 20 mm and a time delay feature. This glass cartridge fuse is rated at 0.125 A and 250 V, ideal for DC applications where current limiting is required to protect sensitive components. Typical uses include circuit protection in low-power electronic devices and systems.
Type DC fuse
Current Rating 125mA
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot