ESKA 522607 DC Fuse Time Delay 5mm x 20mm 0.1A 250V 1 piece

Image Representative of Range

ESKA 522607 DC Fuse Time Delay 5mm x 20mm 0.1A 250V 1 piece

MPN
522607
Brand
ESKA
EAN-13
2050003747158
Order Code
11-7818
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

The ESKA 522607 is a cartridge DC fuse designed to protect electrical circuits with its time-delay feature, making it ideal for applications with transient surges. This glass fuse has a compact size of 5 mm by 20 mm, handles up to 0.1 A at 250 V, and is well-suited for safeguarding sensitive equipment in low-current applications. Typically used in electronic devices and apparatus requiring reliable circuit protection, this fuse offers dependable performance under variable conditions.
Type DC fuse
Current Rating 100mA
Voltage Rating 250V DC
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic tube (+ extinguishing agent)
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 200A

Reviews

Be the first to submit a review

Trustpilot