ESKA 522423 Super Time Delay Ceramic Micro Fuse 5 x 20mm 4A 250V, Packs of 10

MPN
522.423
Brand
ESKA
EAN-13
4064161263359
Order Code
54-4895
Qty Unit Price (Ex VAT)
1+ £8.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Ceramic tube with extinguishing agent
  • Design: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 4A
  • Nominal voltage: 250V
  • Release characteristics: Super time delay -TT-
Type Pack of Fuses
Current Rating 4A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Super time delay
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot