ESKA 522.718 Time Delay Fuse 5 x 20mm 1.25A 250V, Pack of 10

MPN
522.718
Brand
ESKA
EAN-13
2050000162909
Order Code
54-5777
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 1.25A
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: EN 60127-2-5
  • Supplied in packs of 10
  • Manufacturer's part 522.718
Type Pack of Fuses
Current Rating 1.25A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot