ESKA 522.713 Time Delay Fuse 5 x 20mm 400mA 250V, Pack of 10

MPN
522.713
Brand
ESKA
EAN-13
2050000165269
Order Code
54-5793
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 400mA
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: EN 60127-2-5
  • Supplied in packs of 10
  • Manufacturer's part 522.713
Type Pack of Fuses
Current Rating 0.4A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot