ESKA 522.710 Time Delay Fuse 5 x 20mm 200mA 250V, Pack of 10

MPN
522.710
Brand
ESKA
EAN-13
2050000165009
Order Code
54-5790
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 200mA
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: EN 60127-2-5
  • Supplied in packs of 10
  • Manufacturer's part 522.710
Type Pack of Fuses
Current Rating 0.2A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay
Body Material Ceramic

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot