ESKA 522.026 8A Slow Blow Glass Fuse 5x20mm (Pack 10)

MPN
522.026
Brand
ESKA
EAN-13
2050000181603
Order Code
54-3161
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.735
10+ £0.656
100+ £0.607
500+ £0.587
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 263 in stock

This is part of a range of 5 x 20mm slow blow glass fuses from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 8A
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 522.026
Type Pack of Fuses
Current Rating 8A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Slow blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot