ESKA 521.022 3.15A Medium Blow Glass Fuse 5x20mm (Pack 10)

MPN
521.022
Brand
ESKA
EAN-13
2050000173790
Order Code
54-3123
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.697
10+ £0.622
100+ £0.575
500+ £0.557
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 326 in stock

Buy these 5 x 20mm medium blow glass fuses from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 3.15A
  • Nominal voltage: 250V
  • Medium time-lag
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 521.022
Type Pack of Fuses
Current Rating 3.15A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot