ESKA 521.002 32mA Medium Blow Glass Fuse 5x20mm (Pack 10)

MPN
521.002
Brand
ESKA
EAN-13
4064161263892
Order Code
54-3127
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 30/10/2026


  • glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 0.032 A
  • Nominal voltage: 250 V
  • Release characteristics: Medium time-lag -mT-
  • Standards/test marks: DIN 41.660, EN 60127-2-1
Type Pack of Fuses
Current Rating 0.032A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium blow
Body Material Glass
Dimensions length: 20mm
Fuse Type Micro fuse
Release characteristics Medium time-lag -mT-

Reviews

Be the first to submit a review

Trustpilot