ESKA 520.602 32mA Quick Blow Glass Fuse 5x20mm (Pack 10)

MPN
520.602
Brand
ESKA
EAN-13
2050000181368
Order Code
54-3099
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 29 in stockAdditional 14 due on 11/11/2026

A 5 x 20mm quick blow glass fuse from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 32mA
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.602
Type Pack of Fuses
Current Rating 0.03A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Glass

Reviews

Be the first to submit a review

Trustpilot