ESKA 520.522 Quick Blow Ceramic Micro Fuse 5 x 20mm 3.15A 250V, Pack of 10

MPN
520.522
Brand
ESKA
EAN-13
2050000164187
Order Code
54-5833
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.986
10+ £0.909
100+ £0.843
500+ £0.788
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

Quick blow ceramic micro fuses from ESKA.


  • Nominal current: 3.15A
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.522
Type Pack of Fuses
Current Rating 3.15A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot