ESKA 520.521 Quick Blow Ceramic Micro Fuse 5 x 20mm 2.5A 250V, Pack of 10

MPN
520.521
Brand
ESKA
EAN-13
2050000164095
Order Code
54-5832
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Quick blow ceramic micro fuses from ESKA.


  • Nominal current: 2.5A
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.521
Type Pack of Fuses
Current Rating 2.5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot