ESKA 520.520 Quick Blow Ceramic Micro Fuse 5 x 20mm 2A 250V, Pack of 10

MPN
520.520
Brand
ESKA
EAN-13
2050000164002
Order Code
54-5831
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Quick blow ceramic micro fuses from ESKA.


  • Nominal current: 2A
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.520
Type Pack of Fuses
Current Rating 2A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot