ESKA 520.519 Quick Blow Ceramic Micro Fuse 5 x 20mm 1.6A 250V, Pack of 10

MPN
520.519
Brand
ESKA
EAN-13
2050000163913
Order Code
54-5830
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks


  • Type: Ceramic tube (+ extinguishing agent)
  • Content: 10 pc(s)
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 1.6A
  • Nominal voltage: 250V
  • Release characteristics: quick response F-
  • Standards/test marks: DIN 41.660, EN 60127-2-1

(Content: 10 pcs)
Type Pack of Fuses
Current Rating 1.6A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot