ESKA 515.617 Quick Acting 5 x 15mm Glass Micro Fuse 1A 250V, Pack of 10

MPN
515.617
Brand
ESKA
EAN-13
2050000377204
Order Code
54-4428
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock


  • Glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 15mm
  • Dimensions, Ø: 5mm
  • Breaking capacity 35A
  • Nominal current: 1A
  • Nominal voltage: 250V
  • Release characteristics: quick response F-
  • Standards/test marks: DIN 41576-1 EN 60068-2-20

(Pack contents: 10 pieces)
Type Micro fuse
Length 15mm
Diameter 5mm
Body Material Glass
Current Rating 1A
Fuse Type Fast acting
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot