ESKA 502.810 Fuse Holder for 5x20mm Micro Fuse 6.3A 250V AC 1 piece

MPN
502.810
Brand
ESKA
EAN-13
2050000172991
Order Code
11-7817
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 249 in stock

The ESKA 502.810 fuse holder, manufactured by ESKA, is designed for micro fuses measuring 5 x 20 mm, accommodating up to 6.3 A and 250 V AC. This vertical fuse holder is ideal for electromechanics and other components requiring reliable overcurrent protection. Typically used in electrical appliances and electronic circuits, it ensures safety and stability in power management systems.
Type Fuse holder
Mounting Type Structure
Current Rating 6.3A
Voltage Rating - AC 250V
Termination Print
Fitting type (details) Printed circuit board mounting
Fuse Size 5x20mm
Misc Attribute 1 Vertical
Nominal Voltage 250V AC
Nominal voltage (details) 250 max.V AC
Number of fuses 1
Suitable For Micro fuse 5 x 20 mm

Reviews

Be the first to submit a review

Trustpilot