ESKA 341.750 Car mini blade-type fuse 2-30A Violet-Orange-Brown etc 80 pcs

MPN
341.750
Brand
ESKA
EAN-13
4251783562506
Order Code
16-2907
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

ESKA's 341.750 is an automotive mini blade-type fuse kit, comprising 80 pieces with current ratings ranging from 2 to 30 amperes, distinguished by violet, orange, and brown colour coding for easy identification. These fuses are integral components in automotive electrical systems, safeguarding circuits by interrupting current flow in the event of overloads. Suitable for use in vehicle applications such as protecting light bulbs and the electrical integrity of car stereo systems, each fuse ensures precise circuit protection, essential for maintaining the safety and functionality of automotive systems. Engineered for reliability, the ESKA 341.750 offers a robust solution for electrical safety and is commonly utilised in both personal and commercial automotive environments.
Type Car mini blade-type fuse
Current Rating (Amps) Various
Voltage Rating 32V
Colour Various
Content 80

Reviews

Be the first to submit a review

Trustpilot