ESKA 340034-80V Car Blade Fuse 35A Purple 1Piece HV Automotive Use

Image Representative of Range

ESKA 340034-80V Car Blade Fuse 35A Purple 1Piece HV Automotive Use

MPN
340034-80V
Brand
ESKA
EAN-13
4251783563947
Order Code
09-1007
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 328 in stock

The ESKA 340034-80V is a car standard blade-type fuse with a 35 A rating, ideal for protecting automotive circuits. This purple fuse is used to safeguard components such as car stereo systems and light bulbs. ESKA provides durable and reliable performance with this essential single-piece component.
Type Car standard blade-type fuse
Current Rating (Amps) 35A
Voltage Rating 80V
Colour Purple

Reviews

Be the first to submit a review

Trustpilot