ESKA 340027-80V Car Blade Fuse 10A Red High-Voltage Auto Use 1Piece

Image Representative of Range

ESKA 340027-80V Car Blade Fuse 10A Red High-Voltage Auto Use 1Piece

MPN
340027-80V
Brand
ESKA
EAN-13
4251783510545
Order Code
09-1002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

The ESKA 340027-80V Car standard blade-type fuse is a 10 A red fuse designed for automotive electrical circuits. It provides reliable protection for components such as light bulbs and car stereos. This fuse is typically used in car stereo systems and general vehicle wiring applications.
Type Car standard blade-type fuse
Current Rating (Amps) 10A
Voltage Rating 80V
Colour Red

Reviews

Be the first to submit a review

Trustpilot