ESKA 340020-80V Car Fuse 2A Grey Standard Blade High-Voltage 80V

Image Representative of Range

ESKA 340020-80V Car Fuse 2A Grey Standard Blade High-Voltage 80V

MPN
340020-80V
Brand
ESKA
EAN-13
4251783510415
Order Code
09-0997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 348 in stock

The ESKA 340020-80V is a car standard blade-type fuse with a 2 A rating and a grey colour, suitable for various automotive applications. Manufactured by ESKA, it provides reliable protection to electrical components such as car stereos and light bulbs. Typically used in automotive circuits, it ensures safety by preventing overcurrent and potential damage to sensitive electronics.
Type Car standard blade-type fuse
Current Rating (Amps) 2A
Voltage Rating 80V
Colour Grey

Reviews

Be the first to submit a review

Trustpilot