ESKA 340017-80V Car Blade Fuse 1A Black High-Voltage 80V 1 Piece

Image Representative of Range

ESKA 340017-80V Car Blade Fuse 1A Black High-Voltage 80V 1 Piece

MPN
340017-80V
Brand
ESKA
EAN-13
4251783510392
Order Code
09-0996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 280 in stock

The ESKA 340017-80V car standard blade-type fuse is designed for light bulbs and car stereo systems, providing reliable protection with its 1 A capacity. Manufactured by ESKA, this black fuse is a single-piece unit ideal for automotive electrical applications. It ensures safety and prevents damage in 12-volt circuits frequently found in vehicles.
Type Car standard blade-type fuse
Current Rating (Amps) 1A
Voltage Rating 80V
Colour Black

Reviews

Be the first to submit a review

Trustpilot