Escha Sensor/actuator connector (pre-fab) 631388

Escha Brand: Escha
The Escha AL Series features robust and secure connectors and cables with IP67 protection, including M12 a-coded options and waterproof, shielded designs.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Length Connection Conductor Cross Section Cross-section (sensor/actuator wiring) Misc Attribute Nominal Current Nominal Voltage Thread Type Colour Type Coding IP Rating Material Maximum Temperature Min. temperature Seal Type
Escha 8043761 AL Series Connector, Robust, Secure, IP67 Protection
Escha 8043761 AL Series Connector, Robust, Secure, IP67 Protection
Standard range
Order code: 11-7702
MPN: 8043761

Despatched within 4 working days - 8 in stock
1+ £11.57
Price per unit Ex VAT
Cable, open end Customisable 5m Open end cable 0.25mm² AL-SKP4-5/S370 4A 60V M8 Black Sensor connector A IP67/IP69K PUR +90°C -30°C Screw-on
Escha 8045911 AL Series Cable M12 A-Coded Straight Male 4-Pole 3.1m
Escha 8045911 AL Series Cable M12 A-Coded Straight Male 4-Pole 3.1m
Standard range
Order code: 11-7736
MPN: 8045911

Despatched within 4 working days - 1 in stock
1+ £18.15
Price per unit Ex VAT
Cable, open end Customisable 2m Open end cable 0.34mm² 0.34mm² AL-WWAK4P3.1-2/S370 2A 30V M12 Black Sensor connector A IP67/IP69K PUR +90°C -30°C Screw-on
Escha 8046968 AL Series Connector M12 Male-Female, Waterproof, Shielded
Escha 8046968 AL Series Connector M12 Male-Female, Waterproof, Shielded
Standard range
Order code: 11-7763
MPN: 8046968

Despatched within 4 working days - 11 in stock
1+ £32.83
10+ £31.05
100+ £30.87
Price per unit Ex VAT
M12 M12 2m 0.25mm² 0.25mm² AL-WAKS8-2-AL-WASS8/S370 2A 30V M12 Black Sensor connector A IP67/IP69K PUR +90°C -30°C Screw-on

Trustpilot